
Bipolar logic inverter IC featuring 6 independent channels with open-collector outputs. Operates from a 4.75V to 5.25V supply range, offering a typical 5V operating voltage. Each channel provides a low-level output current of 40mA and a high-level output current of -250uA. This surface-mount device, packaged in a 14-SOIC, supports inverting logic functions with a propagation delay of 20ns. Suitable for operation between 0°C and 70°C, it is RoHS compliant and lead-free.
Texas Instruments SN74LS06DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS06DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
