
Hex buffer/driver IC featuring open-collector, high-voltage outputs. This 6-channel logic gate operates with a supply voltage range of 4.75V to 5.25V, offering 40mA low-level output current and -250µA high-level output current. Designed for surface mounting in a 14-SOIC package, it supports a 0°C to 70°C operating temperature range with a 30ns propagation delay. The component is RoHS compliant and utilizes BIPOLAR technology.
Texas Instruments SN74LS07DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS07DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
