
Six-channel bipolar buffer IC featuring open-collector outputs. Operates with a supply voltage range of 4.75V to 5.25V, providing a low-level output current of 40mA and a high-level output current of -250uA. This surface-mount component, housed in a 14-SO package, offers a propagation delay of 30ns and is RoHS compliant. Designed for operation between 0°C and 70°C, it supports non-inverting logic functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS07NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS07NSR technical specifications.
| Package/Case | SO |
| Height | 2mm |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Thickness | 1.95mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS07NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
