
Four independent bipolar AND gates, each with two inputs, are provided in a 14-pin SSOP package for surface mounting. This integrated circuit operates with a supply voltage range of 4.75V to 5.25V, featuring a typical operating supply voltage of 5V. It supports a high-level output current of -800µA and a low-level output current of 16mA. The component offers a propagation delay of 20ns and a turn-on delay time of 25ns, with an operating temperature range of 0°C to 70°C. This RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LS08DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS08DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -800uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 25ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS08DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
