Quad 2-input AND gate IC featuring 4 independent gates, each with 2 inputs and 1 output. Operates with a 5V supply voltage (4.75V to 5.25V range) and offers a low-level output current of 16mA and high-level output current of -800uA. This surface mount component, packaged in SSOP, has a propagation delay of 20ns and is RoHS compliant. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74LS08DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS08DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -800uA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS08DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.