Quadruple 2-input positive AND gates, this integrated circuit features four independent AND gates, each with two input lines and one output line. Operating with a supply voltage of 5V (4.75V to 5.25V), it offers a low-level output current of 16mA and a high-level output current of -800µA. The component is housed in a 14-pin SOIC package for surface mounting and operates within a temperature range of 0°C to 70°C, with a typical propagation delay of 20ns. This RoHS compliant, lead-free component utilizes bipolar technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS08DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS08DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -800uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS08DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
