
Quad 2-input bipolar AND gate IC, featuring four independent AND gates. Operates with a supply voltage range of 4.75V to 5.25V. Offers a low-level output current of 16mA and a high-level output current of -800µA. Packaged in a 14-pin surface-mount SOP, this RoHS-compliant component has a propagation delay of 20ns and a turn-on delay time of 25ns, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN74LS08NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -800uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 4.4mA |
| RoHS Compliant | Yes |
| Series | 74LS |
| Turn-On Delay Time | 25ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS08NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
