
Quad 2-input AND gate IC featuring BIPOLAR technology. This integrated circuit offers 4 independent AND gates, each with 2 input lines and 1 output line. Operating at a nominal 5V supply voltage (4.75V to 5.25V), it provides a low-level output current of 8mA. Designed for through-hole mounting in a PDIP package, this RoHS compliant component has a maximum operating temperature of 70°C and a propagation delay of 35ns.
Sign in to ask questions about the Texas Instruments SN74LS09NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS09NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 0mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS09NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
