Quad 2-input AND gate IC featuring a 74LS series bipolar technology. Surface mountable in a 14-pin SOP package, this logic IC operates with a 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 8mA. It supports a maximum operating temperature of 70°C with a propagation delay of 35ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS09NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS09NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 0mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS09NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.