
Dual J-K flip-flops, featuring two independent JK-type flip-flop circuits, operate with a 5V supply voltage (4.75V to 5.25V). These surface-mount components are designed for negative and positive edge clock triggering, offering a maximum operating frequency of 45MHz and a propagation delay of 20ns. The output type is TTL, with a low-level output current of 8mA and a high-level output current of -400uA. Packaged in a 14-SOIC, these RoHS-compliant integrated circuits are suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS107AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS107AD technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge, Positive Edge |
| Frequency | 45MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS107AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
