
Dual J-K Flip-Flops with Clear, featuring negative and positive edge clock triggering. Operates at a maximum frequency of 45MHz with a 20ns propagation delay. This integrated circuit supports a nominal supply voltage of 5V, with a range of 4.75V to 5.25V. The component offers 8mA low-level output current and -400uA high-level output current, with TTL output type. Packaged in a 14-PDIP for through-hole mounting, it is RoHS compliant and operates between 0°C and 70°C.
Texas Instruments SN74LS107AN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge, Positive Edge |
| Frequency | 45MHz |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 8mA |
| Max Frequency | 45MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 100uA |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.032734oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS107AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
