
Dual J-K flip-flop IC featuring positive edge triggering and independent preset and clear inputs. This surface-mount device operates with a 5V supply voltage (4.75V to 5.25V) and supports a maximum clock frequency of 33MHz. It offers a low-level output current of 8mA and a high-level output current of -400uA, with TTL output type. The component is RoHS compliant and packaged in a 16-SOIC for tape and reel distribution, suitable for operation between 0°C and 70°C.
Texas Instruments SN74LS109ADR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 33MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 13ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS109ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
