Triple 3-input bipolar NAND gate IC, operating from a 4.75-V to 5.25-V supply. Features 3 independent NAND gates, each with 3 inputs and 1 output. Offers a maximum output current of 8mA and a low-level output current of 1mA. Packaged in a 14-pin SOIC surface-mount case, this RoHS-compliant component operates within a temperature range of 0°C to 70°C. Propagation delay is 15ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS10D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS10D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
