
Triple 3-input bipolar NAND gate IC, operating from 4.75V to 5.25V with a nominal 5V supply. Features 3 independent NAND gates, each with 3 inputs and 1 output. Supports a low level output current of 1mA and a high level output current of -20mA. Packaged in a 14-SO surface mount configuration, this RoHS compliant component operates within a temperature range of 0°C to 70°C. Propagation delay is 15ns, with a turn-on delay time of 5ns.
Sign in to ask questions about the Texas Instruments SN74LS10NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS10NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 1.8mA |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS10NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
