
Triple 3-input NAND gate IC, featuring 3 independent NAND gates with 3 inputs each. Operates with a supply voltage range of 4.75V to 5.25V, offering a low-level output current of 1mA and a high-level output current of -20mA. This surface-mount component, housed in a 14-pin SOP package, boasts a propagation delay of 15ns and is RoHS compliant. Suitable for operation within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74LS10NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS10NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -20mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS10NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.