Triple 3-input positive-AND gate IC featuring BIPOLAR technology. Surface mountable in a 14-SOIC package, this logic gate operates with a 5V supply voltage (4.75V to 5.25V). It offers a low-level output current of 8mA and a high-level output current of -400uA, with propagation delays of 20ns and turn-on delay times of 15ns. Suitable for operation between 0°C and 70°C, this RoHS compliant component is designed for reliable digital circuit implementation.
Texas Instruments SN74LS11D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
