
Triple 3-input bipolar AND gate IC, operating from 4.75V to 5.25V with a typical 5V supply. Features 3 independent AND gates, each with 3 inputs and 1 output. Offers a low-level output current of 8mA and a high-level output current of -400uA. Packaged in a 14-pin PDIP with through-hole mounting, this RoHS compliant component operates between 0°C and 70°C with a propagation delay of 20ns.
Sign in to ask questions about the Texas Instruments SN74LS11N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS11N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | SN74LS11 |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 20ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS11N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
