
Single-element monostable multivibrator, featuring a 56ns propagation delay and 5V operating supply voltage. This logic IC operates within a 0°C to 70°C temperature range, with a maximum supply voltage of 5.25V. The through-hole mounted DIP package offers 8mA low-level output current and -400µA high-level output current. RoHS compliant and constructed with BIPOLAR technology.
Sign in to ask questions about the Texas Instruments SN74LS122N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS122N technical specifications.
| Package/Case | DIP |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 56ns |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LS |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Turn-On Delay Time | 56ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS122N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
