The SN74LS123FN is a dual monostable multivibrator integrated circuit from Texas Instruments. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 20 terminals and a quad terminal position. It can supply up to 20mA of current and has a maximum propagation delay of 56ns. The load capacitance is 15pF, and the output polarity is complementary.
Texas Instruments SN74LS123FN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LS |
| Propagation Delay (tpd) | 56 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 20 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LS123FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.