
Quadruple bus buffer IC featuring 3-state outputs, ideal for logic buffering applications. This surface-mount device offers four independent buffer elements, each with one input and one output. Operating from a 5V supply, it provides a low-level output current of 24mA and a high-level output current of -2.6mA. With a propagation delay of 18ns and a turn-on delay time of 25ns, it supports a 0°C to 70°C operating temperature range. Packaged in a 14-SOIC format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LS125ADRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS125ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
