Four-channel, 3-state bipolar buffer with non-inverting logic function. Features a 4.75-V to 5.25-V operating supply voltage range and a 5V nominal supply. Offers 24mA low-level output current and -2.6mA high-level output current. Packaged in a 14-SO surface mount configuration with dimensions of 10.3mm length, 5.3mm width, and 2mm height. Operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS125ANSR technical specifications.
| Package/Case | SO |
| Height | 2mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Thickness | 1.95mm |
| Turn-On Delay Time | 25ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS125ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
