
Quadruple 3-state buffer with non-inverting logic function. Features a 4.75-V to 5.25-V operating supply voltage range and 24mA low-level output current. Surface mountable in a 14-SOIC package, this bipolar integrated circuit offers a 18ns propagation delay and operates from 0°C to 70°C.
Texas Instruments SN74LS126AD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS126AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
