
Quadruple bus buffer with 3-state outputs, featuring four independent buffer elements. This surface-mount integrated circuit operates with a minimum supply voltage of 4.75V and a maximum of 5.25V. It offers a high-level output current of 24mA and a low-level output current of 2.6mA, with a propagation delay of 18ns. The component is housed in a 14-SOIC package, measuring 8.65mm in length, 3.91mm in width, and 1.75mm in height, with a thickness of 1.58mm. Operating across a temperature range of 0°C to 70°C, this RoHS compliant device is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS126ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS126ADR technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| Series | 74LS |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS126ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
