IC GATE NAND SCHMITT 4CH 14DIP
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LS132NG4 technical specifications.
| Package/Case | PDIP |
| Logic Function | NAND GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Series | 74LS |
| RoHS | Not Compliant |