
Quad 2-input positive-NAND Schmitt trigger logic IC featuring four independent NAND gates, each with two Schmitt trigger inputs for noise immunity. Operates with a supply voltage range of 4.75V to 5.25V and offers a propagation delay of 22ns. This surface-mount component is housed in a 14-SO package with dimensions of 10.3mm length, 5.3mm width, and 2mm height. It supports a high level output current of -16mA and a low level output current of 800uA, with a maximum operating temperature of 70°C. RoHS compliant and lead-free, supplied in tape and reel packaging.
Texas Instruments SN74LS132NSR technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| High Level Output Current | -16mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 800uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Thickness | 1.95mm |
| Weight | 0.007348oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS132NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
