Quad 2-input XOR gates with open-collector outputs. Features a 4.75-V to 5.25-V operating voltage range and a 30ns propagation delay. Surface mountable in a 14-SOIC package, this logic IC supports a high-level output current of -16mA and a low-level output current of 0mA. Operating temperature range is 0°C to 70°C.
Texas Instruments SN74LS136D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 6.1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Turn-On Delay Time | 55ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS136D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
