
Quad 2-input XOR gates with open-collector outputs, featuring a 5V operating supply voltage range of 4.75V to 5.25V. This integrated circuit offers 4 independent XOR gate circuits, each with 2 inputs and 1 output. The open-collector output supports a high-level output current of -16mA and a low-level output current of 0mA, with a typical output current of 8mA. Designed for through-hole mounting in a 14-PDIP package, it operates within a temperature range of 0°C to 70°C and boasts a propagation delay of 30ns. This RoHS compliant component utilizes bipolar technology.
Texas Instruments SN74LS136NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS136NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
