
Single 3-to-8 decoder/demultiplexer IC featuring 8 output lines and 3 input lines. This BIPOLAR technology component operates with a 5V supply voltage, a bandwidth of 35MHz, and a propagation delay of 41ns. It offers a low level output current of 8mA and a high level output current of -400uA. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant device is designed for a 0°C to 70°C operating temperature range.
Texas Instruments SN74LS138N technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Input Current | 100uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 41ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Turn-On Delay Time | 41ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS138N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
