This commercial-grade logic decoder/driver IC features 16 terminals and operates between 0 and 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. The device is packaged in a 16-pin DIP package with a width of 7.62mm and a length of 21.34mm. It has a propagation delay of 38ns and supports inverted output polarity. The IC is suitable for use in a variety of applications requiring decoding and driving capabilities.
Texas Instruments SN74LS139J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 21.34 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 38 |
| Output Polarity | INVERTED |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LS139J to view detailed technical specifications.
No datasheet is available for this part.