
Single 4-to-10 decoder/driver IC featuring 10 output lines and 4 input lines. This logic component operates with a 5V supply voltage (4.75V to 5.25V) and offers a 35MHz bandwidth. It supports through-hole mounting in a 16-pin PDIP package. Key specifications include a low-level output current of 80mA and a high-level output current of -250uA, with a propagation delay of 50ns.
Texas Instruments SN74LS145N technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -250uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 80mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 1mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 50ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS145N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
