8-to-3 priority encoder IC, featuring 8 input lines and 3 output lines. This bipolar logic component operates with a single 5V supply voltage, ranging from 4.75V to 5.25V. It offers a propagation delay of 13ns and a turn-on delay time of 55ns. Packaged in a 16-pin SOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LS148NSRG4 technical specifications.
| Package/Case | SOP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 55ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS148NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.