
Bipolar inverter with Schmitt-Trigger inputs, featuring 6 independent inverter circuits. Operates with a supply voltage range of 4.75V to 5.25V, ideal for 5V logic applications. Offers a low-level output current of 8mA and a high-level output current of -400µA. Packaged in a 14-SOIC surface-mount format, this RoHS compliant component has a propagation delay of 22ns and an operating temperature range of 0°C to 70°C.
Texas Instruments SN74LS14D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS14D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
