
Hex Schmitt-Trigger Inverters, featuring 6 independent inverter circuits, each with a single Schmitt-trigger input. This surface-mount component operates within a 4.75V to 5.25V supply voltage range, offering a typical 5V operating voltage. It provides a low-level output current of 8mA and a high-level output current of -400µA, with a propagation delay of 22ns. Designed for 0°C to 70°C operation, this RoHS compliant, lead-free device is packaged in a 14-SOIC format on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LS14DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS14DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS14DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
