Hex schmitt-trigger inverters 14-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS14N3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Inverter |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LS14N3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.