Hex Schmitt-trigger inverter IC, featuring six independent inverter gates with Schmitt-trigger input for enhanced noise immunity. Operating from a 4.75V to 5.25V supply, this bipolar technology component offers a typical propagation delay of 22ns. It supports a low-level output current of 8mA and a high-level output current of -400uA. Packaged in a 14-pin SOP for surface mounting, it operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74LS14NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS14NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS14NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.