
Hex 1-input Schmitt trigger inverter gate IC, featuring 6 independent circuits. Operates with a 5V supply voltage (4.75V to 5.25V range) and offers 8mA low-level output current with -400µA high-level output current. Surface mountable in a 14-pin SOP package, this bipolar technology component has a propagation delay of 22ns. Suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74LS14NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS14NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS14NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
