
8-line to 1-line data selector/multiplexer featuring 35MHz bandwidth and 32ns propagation delay. This single-circuit IC offers 8 input lines and 1 output line, with a low-level output current of 8mA and high-level output current of -400uA. Operating within a 4.75V to 5.25V supply voltage range, it is housed in a 16-pin SOIC package for surface mounting. The component is RoHS compliant and operates from 0°C to 70°C.
Texas Instruments SN74LS151DR technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS151DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
