
8-input, 1-output multiplexer IC featuring a 35MHz bandwidth and 38ns propagation delay. This bipolar logic component operates with a 5V supply voltage (4.75V to 5.25V) and supports through-hole mounting in a 16-pin PDIP package. It offers 8mA low-level output current and -400uA high-level output current, with a nominal supply current of 6mA. Designed for single supply operation, this RoHS compliant multiplexer is suitable for a 0°C to 70°C operating temperature range.
Texas Instruments SN74LS151N technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 6mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 30mW |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS151N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
