Dual 4-line to 1-line data selectors/multiplexers featuring two independent 4-input multiplexers. This surface mount component operates with a 5V supply voltage, accepting 4.75V to 5.25V. It offers a 35MHz bandwidth and a propagation delay of 26ns, with a maximum operating temperature of 70°C. The SOIC package contains 8 inputs and 2 outputs, supporting a low level output current of 8mA and a high level output current of -400uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS153DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS153DG4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS153DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
