
Dual 4-to-1 multiplexer, featuring 8 input lines and 2 independent 1-element circuits. This bipolar logic IC offers a 35MHz bandwidth and 26ns propagation delay. Designed for through-hole mounting in a 16-pin PDIP package, it operates with a single 5V supply voltage (4.75V to 5.25V). The component supports a low-level output current of 8mA and a high-level output current of -400uA, with a power dissipation of 31mW.
Sign in to ask questions about the Texas Instruments SN74LS153N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS153N technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 31mW |
| Propagation Delay | 26ns |
| Quiescent Current | 6.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS153N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
