
Dual 4-line to 1-line data selectors/multiplexers featuring 8 total inputs and 2 output lines. This logic IC operates with a 5V supply voltage, supporting a range of 4.75V to 5.25V. It offers a 35MHz bandwidth and a propagation delay of 26ns. Designed for through-hole mounting in a PDIP package, this RoHS compliant component has a maximum operating temperature of 70°C.
Texas Instruments SN74LS153NE4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74LS153 |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS153NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
