
Dual 2-line to 4-line demultiplexer/decoder IC featuring 8 outputs and 4 bits. Operates with a single supply voltage between 4.75V and 5.25V, with a maximum bandwidth of 35MHz and a propagation delay of 27ns. This surface mount device is housed in a 16-SOIC package, suitable for operation between 0°C and 70°C. RoHS compliant and lead-free.
Texas Instruments SN74LS155AD technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS155AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
