4-bit, 2-to-4 line demultiplexer and decoder IC with true outputs. Features single 5V supply operation, BIPOLAR technology, and TOTEM POLE output type. Offers 8mA low-level output current and -400uA high-level output current. Packaged in a 16-pin SOIC surface mount configuration, this RoHS compliant component operates between 0°C and 70°C with a propagation delay of 27ns.
Texas Instruments SN74LS155ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS155ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.