
Dual 2-line to 4-line decoders/demultiplexers featuring open-collector outputs. This surface mount device operates with a 5V supply voltage (4.75V to 5.25V) and supports a bandwidth of 35MHz. It offers two independent demultiplexer circuits, each with two input lines and four output lines, providing an inverting logic function. The component is RoHS compliant, packaged in SOP for tape and reel, with a maximum operating temperature of 70°C.
Texas Instruments SN74LS156NSR technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOP |
| High Level Output Current | -100uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 51ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS156NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
