
Quadruple 2-line to 1-line data selectors/multiplexers featuring 4 independent circuits. This surface mount IC operates with a 5V supply voltage (4.75V to 5.25V) and offers a bandwidth of 35MHz. It supports 8 inputs, 4 output lines, and has a propagation delay of 14ns. The component is RoHS compliant and designed for operation between 0°C and 70°C.
Texas Instruments SN74LS157DRE4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS157DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
