Quad 2-to-1 multiplexer with inverted outputs, featuring 8 inputs and 4 outputs. Operates with a single supply voltage between 4.75V and 5.25V. Offers a low-level output current of 8mA and a high-level output current of -400uA. This surface-mount SOIC package component has a propagation delay of 15ns and an operating temperature range of 0°C to 70°C. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the Texas Instruments SN74LS158DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS158DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS158DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.