
Synchronous 4-bit binary counter, featuring positive edge clock triggering and asynchronous reset. Operates with a 5V supply voltage (4.75V to 5.25V) and supports frequencies up to 32MHz. This BIPOLAR technology component has a propagation delay of 35ns and is housed in a 16-SOIC surface mount package. It functions as a counter with a maximum operating temperature of 70°C.
Texas Instruments SN74LS161AD technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Frequency | 32MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Turn-On Delay Time | 35ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS161AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
