
Synchronous 4-bit binary counter IC, featuring positive edge clock triggering and asynchronous reset. Operates with a 5V supply voltage (4.75V to 5.25V) and a nominal supply current of 100µA. Offers a maximum operating frequency of 32MHz with a propagation delay of 35ns. Packaged in a 16-PDIP for through-hole mounting, this bipolar technology component is RoHS compliant and operates from 0°C to 70°C.
Texas Instruments SN74LS161AN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 32MHz |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Turn-On Delay Time | 35ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS161AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
