The SN74LS163ADG4 is a 4-bit synchronous counter from Texas Instruments, operating at a frequency of 32MHz and a supply voltage of 5.25V. It is packaged in a SOIC-16 package and is suitable for surface mount applications. The counter has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and available in a rail/tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS163ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS163ADG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 32MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74LS |
| Sync/Async | Synchronous |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS163ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
