
8-bit serial-in, parallel-out shift register IC. Features 2 input lines and 8 output lines, with a unidirectional data flow. Operates with a 5V supply voltage (4.75V to 5.25V) and a maximum operating temperature of 70°C. Packaged in a 14-pin SOIC surface-mount case, this RoHS compliant component offers a propagation delay of 32ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LS164DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LS164DG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 36ns |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS164DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
